Bourns Surface LAN Ethernet Transformer, 85 °C, -40 °C 4.1 mm
- RS Stock No.:
- 222-6951P
- Mfr. Part No.:
- SM42P01EL
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied on a continuous strip)*
£14.70
(exc. VAT)
£17.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 49 | £1.47 |
| 50 - 99 | £1.16 |
| 100 - 199 | £1.01 |
| 200 + | £0.95 |
*price indicative
- RS Stock No.:
- 222-6951P
- Mfr. Part No.:
- SM42P01EL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -2dB | |
| Mount Type | Surface | |
| Depth | 4.1mm | |
| Inductance | 230μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SM42P01EL | |
| Isolation Voltage | 1500V ac | |
| Maximum Operating Frequency | 250MHz | |
| Termination Type | Tin | |
| Supported Ethernet Standards | 2.5G, 1G, 5G BASE-T | |
| Standards/Approvals | IEEE 802.3 | |
| Minimum Operating Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -2dB | ||
Mount Type Surface | ||
Depth 4.1mm | ||
Inductance 230μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SM42P01EL | ||
Isolation Voltage 1500V ac | ||
Maximum Operating Frequency 250MHz | ||
Termination Type Tin | ||
Supported Ethernet Standards 2.5G, 1G, 5G BASE-T | ||
Standards/Approvals IEEE 802.3 | ||
Minimum Operating Frequency 1MHz | ||
- COO (Country of Origin):
- CN
The Bourns SM42P01EL Chip LAN Transformer Module 5 GbE is IEEE 802.3 Ethernet compatible has Common Mode Choke.
IEEE 802.3 Ethernet compatible
Halogen Free
