Surface Mount Lan Ethernet Transformer
- RS Stock No.:
- 134-5650
- Mfr. Part No.:
- PT61018AAPEL-S
- Brand:
- Bourns
Subtotal (1 pack of 5 units)*
£8.56
(exc. VAT)
£10.27
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,150 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.712 | £8.56 |
*price indicative
- RS Stock No.:
- 134-5650
- Mfr. Part No.:
- PT61018AAPEL-S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Number of Output Ports | 1 | |
Insertion Loss | -1.15dB | |
Mounting Type | Surface Mount | |
Length | 12.8mm | |
Width | 6.9mm | |
Construction | Potted | |
Priced to Clear | Yes | |
Primary DC Resistance | 1.2Ω | |
Maximum Temperature | +85°C | |
Secondary DC Resistance | 1.2Ω | |
Turns Ratio | 1:1 | |
Minimum Temperature | -40°C | |
Standards Met | AEC-Q200 | |
Termination Type | Solder | |
Select all | ||
---|---|---|
Brand Bourns | ||
Number of Output Ports 1 | ||
Insertion Loss -1.15dB | ||
Mounting Type Surface Mount | ||
Length 12.8mm | ||
Width 6.9mm | ||
Construction Potted | ||
Priced to Clear Yes | ||
Primary DC Resistance 1.2Ω | ||
Maximum Temperature +85°C | ||
Secondary DC Resistance 1.2Ω | ||
Turns Ratio 1:1 | ||
Minimum Temperature -40°C | ||
Standards Met AEC-Q200 | ||
Termination Type Solder | ||
Bourns LAN 10/100 Base Transformers
LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, and potted construction LAN 10/100 Base-T impedance matching / isolation transformer module. LAN transformers include common mode chokes for noise attenuation for Ethernet applications and offer 1.5 kVrms isolation voltage and an extended operating temperature range of -40°C to +125°C.
Features
IEEE 802.3 Ethernet compatible
Dual-channel 16-pin SMD
Wide operating temperature range
Dual-channel 16-pin SMD
Wide operating temperature range
Applications
Automotive
LAN
Ethernet
LAN
Ethernet
Related links
- PCB Lan Ethernet Transformer
- Surface Mount Lan Ethernet Transformer, 12.7 x 8.8mm
- Surface Mount Lan Ethernet Transformer
- Surface Mount Lan Ethernet Transformer, 17.1 x 14.75mm
- Surface Mount Lan Ethernet Transformer, 4.7 x 3.22 x 2.9mm
- Surface Mount Lan Ethernet Transformer, 24.55 x 18.25mm
- Surface Mount Lan Ethernet Transformer, 16.5 x 10.3mm
- Surface Mount Lan Ethernet Transformer, 4.7(L)x3.22(W)x2.9(H)