TE Connectivity White Yellow Print Heat Shrink Labels, 50 mm Width, 250 Per Pack Qty, 50 mm

Subtotal (1 reel of 250 units)*

£386.34

(exc. VAT)

£463.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£386.34£1.545

*price indicative

RS Stock No.:
894-9363
Mfr. Part No.:
ZHD-SCE-6.4-50-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heat Shrink Labels

Label Width

50mm

Label Quantity

250Per Pack

Background Colour

White

Label Length

50mm

Print Colour

Yellow

Material

Radiation Cross Linked Polyolefin

Compatible Printers

TE Printer

Standards/Approvals

EC, EU, RoHS, REACH

COO (Country of Origin):
CZ

ZHD-SCE Heat-shrink Cable ID Sleeves


ZHD-SCE is the first and only heat shrink cable identification system with both Low Fire Hazard and Diesel Resistant properties available in the marketplace today - which meets the EN 45545-2 standard for fire safety in rail vehicles. The heat shrink cable markers are ideal for locations where there is a fire risk to people or equipment and outstanding fluid resistance is required - especially from diesel. The markers are suitable for pre-termination cable identification across multiple applications in the rail, mass transit, aerospace, marine and heavy industrial sectors.

Features and benefits

• Zero halogen material

• Diesel Resistant and flame resistant

• Low smoke and toxicity

• Sleeve diameters from 2.4mm(3/32”) to 38.1mm (1 1/2”)

• Shrink ratio of 2:1

• Single product enables inventory reduction

• EN45545-2 Hazard Level 2 for fire safety in rail vehicles and NFPA130

Related links