Phoenix Contact White Cable Labels, 63.5 mm Width, 1500 Per Pack Qty, 63.5 mm
- RS Stock No.:
- 662-3034
- Mfr. Part No.:
- 0817536
- Brand:
- Phoenix Contact
Subtotal (1 reel of 1500 units)*
£389.10
(exc. VAT)
£466.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £389.10 | £0.259 |
*price indicative
- RS Stock No.:
- 662-3034
- Mfr. Part No.:
- 0817536
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Label Width | 63.5mm | |
| Label Quantity | 1500Per Pack | |
| Label Length | 63.5mm | |
| Background Colour | White | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Label Width 63.5mm | ||
Label Quantity 1500Per Pack | ||
Label Length 63.5mm | ||
Background Colour White | ||
Material Polyester | ||
Standards/Approvals No | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- DE
WML Conductor Marking with Labels
Cable marker labels consisting of printing area and transparent protective film
Film is rolled over printing and protects it permanently against contamination and wear
For thermal transfer printers
Polyvinyl
Silicon-free
Temperature range: -40° → +70 °C
Related links
- HellermannTyton White White Print Cable Labels 1000 Per Pack Qty, 38.1 mm
- Brady White Cable Labels 2000 Per Pack Qty, 63.5 mm
- Brady White Cable Labels 1000 Per Pack Qty, 63.5 mm
- Phoenix Contact White Cable Labels 1500 Per Roll Qty, 35 mm
- Brady White Label 100 Per Pack Qty, 63.5 mm
- Brady Transparent 25.4 mm Width 63.5 mm
- Brady Transparent 25.4 mm Width 63.5 mm
- Brady Transparent 25.4 mm Width 63.5 mm
