Phoenix Contact White White Print Label, 100 mm Width, 300 Per Roll Qty, 73 mm
- RS Stock No.:
- 282-4651
- Mfr. Part No.:
- 0817125
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£215.23
(exc. VAT)
£258.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.23 |
*price indicative
- RS Stock No.:
- 282-4651
- Mfr. Part No.:
- 0817125
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Label Width | 100mm | |
| Label Quantity | 300Per Roll | |
| Background Colour | White | |
| Label Length | 73mm | |
| Print Colour | White | |
| Material | Polyester | |
| Standards/Approvals | CSA | |
| Compatible Printers | THERMOMARK ROLL 2.0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Label Width 100mm | ||
Label Quantity 300Per Roll | ||
Background Colour White | ||
Label Length 73mm | ||
Print Colour White | ||
Material Polyester | ||
Standards/Approvals CSA | ||
Compatible Printers THERMOMARK ROLL 2.0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Label roll white, unlabelled. The self adhesive device markers are particularly suitable for identification of various types of equipment in controller, system, and control cabinet building.
Components free from silicone and halogen
RoHS compliant
Related links
- Phoenix Contact White White Print Label Roll 20 mm
- Phoenix Contact White White Print Label Roll 1 Per Roll Qty
- WAGO White White Print Cable Labels 800 Per Roll Qty
- Brother White Black Print Label Roll 300 Per Roll Qty, 100 mm
- WAGO Silver Silver Print Label 500 Per Roll Qty
- Phoenix Contact White Red Print Label Roll 500 Per Roll Qty
- Brady White White Print Label Roll 250 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Roll Qty
