TE Connectivity Yellow White Print Heat Shrink Labels, 50 mm Width, 50 mm

Bulk discount available

Subtotal (1 box of 250 units)*

£548.48

(exc. VAT)

£658.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 20 April 2026
  • Plus 4 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 14£548.48£2.194
15 - 49£521.05£2.084
50 +£493.63£1.975

*price indicative

RS Stock No.:
267-2607
Mfr. Part No.:
TMS-SCE-3/4-2.0-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heat Shrink Labels

Label Width

50mm

Background Colour

Yellow

Label Length

50mm

Print Colour

White

Compatible Printers

Standard office equipment

Standards/Approvals

No

COO (Country of Origin):
GB

High-performance (Military Specification – TMS-SCE)


High-performance, heat-shrinkable identification marker sleeves allow both sides of the sleeves to be easily printed on, for easy readability of substantial amounts of information. The cable markers are designed to meet the wire and cable marking needs of manufacturers with high performance requirements.

Features and Benefits


• 3:1 Heat-shrinkable polyolefin sleeves

• Flame-retardant

• Resistance against abrasion, aggressive cleaning solvents and military fuels and oils

• Provides insulation and strain relief

• Print is permanent

• Minimum recovery temperature is +120°C

Approvals

MIL-1-23053/5 Class 1; UL Listed 224; CSA Certified Mark Permanence, MIL-M-81531; MIL-STD202F

Related links