Phoenix Contact White Cable Labels, 17 mm Width, 1500 Per Roll Qty, 35 mm
- RS Stock No.:
- 265-8959
- Mfr. Part No.:
- 0828444
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£196.25
(exc. VAT)
£235.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.25 |
*price indicative
- RS Stock No.:
- 265-8959
- Mfr. Part No.:
- 0828444
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Label Width | 17mm | |
| Label Quantity | 1500Per Roll | |
| Background Colour | White | |
| Label Length | 35mm | |
| Laminated | No | |
| Material | Polyvinyl Chloride | |
| Compatible Printers | THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 62208, RoHS, ANSI/UL 969-2018:03, DIN EN 61010-1, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Label Width 17mm | ||
Label Quantity 1500Per Roll | ||
Background Colour White | ||
Label Length 35mm | ||
Laminated No | ||
Material Polyvinyl Chloride | ||
Compatible Printers THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 62208, RoHS, ANSI/UL 969-2018:03, DIN EN 61010-1, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable marker label is high-quality marking created by the thermal transfer printer. The protective foil is wound over the labelling and provides permanent protection against dirt and abrasion.
Resistant to solvents
The cable marker labels consist of a labelling field and a transparent protective foil
Quick and easy handling
Related links
- Phoenix Contact White Label Roll 5000 Per Roll Qty, 35 mm
- Phoenix Contact White Cable Labels 1500 Per Pack Qty, 63.5 mm
- Phoenix Contact White Cable Labels 250 Per Roll Qty, 182 mm
- Phoenix Contact White Cable Labels 4000 Per Roll Qty, 36.5 mm
- Phoenix Contact White on White Cable Labels 17 mm Width 17 mm Label Width
- HellermannTyton Silver Label Roll 1000 Per Roll Qty, 35 mm
- Phoenix Contact White White Print Cable Labels 5400 Per Pack Qty, 29 mm
- Phoenix Contact White on White Cable Labels 20 mm Width 20 mm Label Width
