Phoenix Contact White Cable Labels, 25 mm Width, 250 Per Roll Qty, 182 mm
- RS Stock No.:
- 265-8940
- Mfr. Part No.:
- 0800067
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£209.29
(exc. VAT)
£251.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.29 |
*price indicative
- RS Stock No.:
- 265-8940
- Mfr. Part No.:
- 0800067
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Label Width | 25mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Label Length | 182mm | |
| Laminated | No | |
| Material | Polyvinyl Chloride | |
| Compatible Printers | THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLL | |
| Standards/Approvals | ANSI/UL 969-2018:03, RoHS, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1, DIN EN 62208, DIN 50018:2013-05 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Label Width 25mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Label Length 182mm | ||
Laminated No | ||
Material Polyvinyl Chloride | ||
Compatible Printers THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLL | ||
Standards/Approvals ANSI/UL 969-2018:03, RoHS, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1, DIN EN 62208, DIN 50018:2013-05 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable marker label is high-quality marking created by the thermal transfer printer.
Resistant to solvents
The cable marker labels consist of a labelling field and a transparent protective foil
The protective foil is wound over the labelling and provides permanent protection against dirt and abrasion
Quick and easy handling
Related links
- Phoenix Contact White Cable Labels 1500 Per Roll Qty, 35 mm
- Phoenix Contact White Cable Labels 4000 Per Roll Qty, 36.5 mm
- WAGO White White Print Cable Labels 3500 Per Roll Qty
- Phoenix Contact White Cable Labels 1500 Per Pack Qty, 63.5 mm
- Phoenix Contact White White Print Cable Labels 5400 Per Pack Qty, 29 mm
- Phoenix Contact White Label Roll 250 Per Roll Qty, 45.7 mm
- Phoenix Contact White Label Roll 250 Per Roll Qty, 46 mm
- Brady White Cable Labels 250 Per Pack Qty, 10 mm
