Phoenix Contact White Label Roll, 20 mm Width, 500 Per Roll Qty, 8 mm
- RS Stock No.:
- 519-833
- Mfr. Part No.:
- 0819482
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£149.28
(exc. VAT)
£179.14
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 15 July 2026
Units | Per unit |
|---|---|
| 1 + | £149.28 |
*price indicative
- RS Stock No.:
- 519-833
- Mfr. Part No.:
- 0819482
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 20mm | |
| Label Quantity | 500Per Roll | |
| Background Colour | White | |
| Label Length | 8mm | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK X1.2, THERMOMARK ROLL 2.0 | |
| Standards/Approvals | DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, EU RoHS, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-1), EN ISO 1518-1:2023, EN ISO 22479:2022-06, REACH, ISO 175:2010 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 20mm | ||
Label Quantity 500Per Roll | ||
Background Colour White | ||
Label Length 8mm | ||
Material Polyester | ||
Compatible Printers THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK X1.2, THERMOMARK ROLL 2.0 | ||
Standards/Approvals DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, EU RoHS, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-1), EN ISO 1518-1:2023, EN ISO 22479:2022-06, REACH, ISO 175:2010 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact White Label Roll 10000 Per Roll Qty, 8 mm
- Phoenix Contact White Label Roll 4000 Per Roll Qty, 7 mm
- Phoenix Contact Red Label Roll 500 Per Roll Qty, 8 mm
- Phoenix Contact Yellow Label Roll 500 Per Roll Qty, 8 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 8 mm
- Phoenix Contact Yellow Label Roll 2500 Per Roll Qty, 8 mm
- Phoenix Contact Blue Label Roll 1 Per Roll Qty, 8 mm
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 8 mm
