Phoenix Contact Silver Label Roll, 30 mm Width, 500 Per Roll Qty, 40 mm

Subtotal (1 unit)*

£713.12

(exc. VAT)

£855.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£713.12

*price indicative

RS Stock No.:
509-755
Mfr. Part No.:
0819563
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Roll

Label Width

30mm

Label Quantity

500Per Roll

Label Length

40mm

Background Colour

Silver

Material

Polyester

Standards/Approvals

REACH, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1), EU RoHS

Compatible Printers

THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLL X1

COO (Country of Origin):
DE
The Phoenix Contact Plastic label featuring a convenient drill hole, designed to enhance identification processes in various applications. This self adhesive marker offers a durable solution for marking electrical components, devices, and buttons, ensuring that your labelling remains impeccable in demanding environments. With its robust construction from high quality materials, this label not only provides effective visual recognition but also meets stringent environmental compliance standards. The roll format allows for quick and economical marking, making it compatible with a wide range of printer models. Ideal for both indoor and outdoor use, this marker delivers excellence in visibility and durability, giving you the confidence to rely on it for all your labelling needs.

Self adhesive for easy application on various surfaces

High quality visuals comparable to engraved labels

Quickly produced using compatible thermal transfer printers

Custom labelling service available upon request

Resistant to solvents and mechanical influences when used with appropriate ink ribbons

Tested for UV resistance which ensuring longevity in sunlight

Environmentally friendly fulfilling EU RoHS substance requirements

Related links