Phoenix Contact White Label Roll, 24 mm Width, 1000 Per Roll Qty, 4 mm

Subtotal (1 unit)*

£205.55

(exc. VAT)

£246.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£205.55

*price indicative

RS Stock No.:
497-762
Mfr. Part No.:
0800061
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Roll

Label Width

24mm

Label Quantity

1000Per Roll

Label Length

4mm

Background Colour

White

Material

Polyester

Standards/Approvals

DIN EN 62208 (VDE 0660-511):2012-06, CSA Approval ID: 70191766, RoHS, DIN EN 60068-2-11:2000-02, REACH, DIN EN ISO 2409:2020-12, ISO 175:2010, EN ISO 22479:2022-06, DIN EN 61010-1 (VDE 0411-01):2020-03, cULus Recognised Approval ID: MH48542, EN ISO 1518-1:2023, ANSI/UL 969-2018:03, DIN EN ISO 4892-2:2021-11

Compatible Printers

THERMOMARK E.300 (D)/600 (D), THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL

COO (Country of Origin):
PL
The Phoenix Contact Device marking solution offers a versatile labelling option for various equipment types, ensuring clear identification across control cabinets and systems. Designed for reliable performance, it features self adhesive, thermal transfer labels that adhere securely to surfaces while maintaining a professional appearance. The material is crafted for exceptional resistance to solvents and physical wear, making it ideal for demanding industrial environments. With a wealth of marker sizes and colors available, this product paves the way for tailored labelling solutions to meet specific user needs. Whether utilized in assembly or during operation, it stands up to environmental challenges, providing peace of mind in both durability and functionality.

Self adhesive design ensures easy application and reliable performance

Thermal transfer capability guarantees high resistance to solvents and abrasions

Available in an array of sizes and colors for a personalized approach to labelling

UL listed materials reinforce safety and compliance in industrial applications

Custom labelling options enable personalized solutions to meet diverse requirements

Tested for wipe resistance which ensuring long lasting visibility under various conditions

Suitable for a wide range of ambient temperatures making it versatile for different settings

Related links