Phoenix Contact White on White Label, 19 mm Width, 6 mm Label Length, 19 mm Label Width
- RS Stock No.:
- 265-8955
- Mfr. Part No.:
- 0816760
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£77.50
(exc. VAT)
£93.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.50 |
*price indicative
- RS Stock No.:
- 265-8955
- Mfr. Part No.:
- 0816760
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 19mm | |
| Product Type | Label | |
| Compatible Printers | THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600 | |
| Background Colour | White | |
| Print Colour | White | |
| Label Width | 19mm | |
| Label Length | 6mm | |
| Number of Labels per Roll | 2500 | |
| Standards/Approvals | UL-MH48542 / PC-010 (white foil), CSA, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 19mm | ||
Product Type Label | ||
Compatible Printers THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600 | ||
Background Colour White | ||
Print Colour White | ||
Label Width 19mm | ||
Label Length 6mm | ||
Number of Labels per Roll 2500 | ||
Standards/Approvals UL-MH48542 / PC-010 (white foil), CSA, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Label self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
The EML materials are UL-listed
Markers in accordance with your requirements
A wide range of marker sizes and colors are available for custom designs
Related links
- Brother on White Label 19 mm Width 19 mm Label Width
- Dymo White on White Label Printer Tape 19 mm Width 19 mm Label Width
- Dymo Black on White Label Printer Tape 19 mm Width, 19 mm Label Width
- Phoenix Contact White on White Label 6 mm Label Length, 15 mm Label Width
- Brady Black on White Label Printer Tape 19 mm Label Length, 12.7 mm Label Width
- Dymo Black on White Label Printer Tape 19 mm Width, 7 m Label Length
- Brady on White Label Printer Label 50.8 mm Label Length, 76.2 mm Label Width
- Phoenix Contact Black on White Label Printer Tape 6 mm Width, 6 mm Label Width
