Phoenix Contact on White Label, 17.6 mm Length, 27 mm Width, 17.6 mm Label Length, 27 mm Label Width
- RS Stock No.:
- 248-2207
- Mfr. Part No.:
- 0825475
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£42.32
(exc. VAT)
£50.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £4.232 | £42.32 |
*price indicative
- RS Stock No.:
- 248-2207
- Mfr. Part No.:
- 0825475
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Tape Width | 27mm | |
| Compatible Printers | BLUEMARK ID, CMS-P1-PLOTTER, PLOTMARK, BLUEMARK CLED, BLUEMARK ID COLOR | |
| Background Colour | White | |
| Tape Length | 17.6mm | |
| Label Width | 27mm | |
| Label Length | 17.6mm | |
| Number of Labels per Roll | 8 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN VDE 0611 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Tape Width 27mm | ||
Compatible Printers BLUEMARK ID, CMS-P1-PLOTTER, PLOTMARK, BLUEMARK CLED, BLUEMARK ID COLOR | ||
Background Colour White | ||
Tape Length 17.6mm | ||
Label Width 27mm | ||
Label Length 17.6mm | ||
Number of Labels per Roll 8 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN VDE 0611 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plastic label sheets provide space for including function texts. The wide temperature range means that the labels can be used in control cabinets as well as the field. The markers, which are supplied in uniform sheets, can be labelled quickly and easily using the BLUEMARK LED.
Color white
Components free from silicone and halogen
Material PA
Flammability rating according to UL 94 V2
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 8
Number of individual labels per row 2
Mounting type adhesive
Related links
- Phoenix Contact Red on Red Cable Labels 27 mm Width 26.9 mm Label Width
- Phoenix Contact on Silver Label 27 mm Width 27 mm Label Width
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact Red on Red Cable Labels 27 mm Width 27 mm Label Width
- Brady on Silver Label 27 mm Width 27 mm Label Width
- Phoenix Contact on White Label 27 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 40 mm Label Length, 27 mm Label Width
