Phoenix Contact on White Label, 25.4 m Length, 25.4 mm Width, 25.4 mm Label Length, 25.4 mm Label Width
- RS Stock No.:
- 248-2185
- Mfr. Part No.:
- 0817523
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£557.70
(exc. VAT)
£669.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £557.70 |
*price indicative
- RS Stock No.:
- 248-2185
- Mfr. Part No.:
- 0817523
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Tape Width | 25.4mm | |
| Compatible Printers | THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | |
| Background Colour | White | |
| Laminated | Yes | |
| Tape Length | 25.4m | |
| Label Width | 25.4mm | |
| Label Length | 25.4mm | |
| Number of Labels per Roll | 3000 | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, VW PV 3.10.7:2005-02, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Tape Width 25.4mm | ||
Compatible Printers THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | ||
Background Colour White | ||
Laminated Yes | ||
Tape Length 25.4m | ||
Label Width 25.4mm | ||
Label Length 25.4mm | ||
Number of Labels per Roll 3000 | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, VW PV 3.10.7:2005-02, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's cable marker label can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and THERMOMARK ROLL.
Resistant to solvents
The cable marker labels consist of a labelling field and a transparent protective foil
The protective foil is wound over the labelling and provides permanent protection against dirt and abrasion
Quick and easy handling
Related links
- Brady Black on Black 25.4 mm Length 25.4 mm Label Length, 25.4 mm Label Width
- Brady Black on Transparent Cable Labels 25.4 mm Width, 25.4 mm Label Width
- Brady Black on Black 25.4 mm Width 25.4 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady on White Label Printer Label 8.51 mm Label Length, 25.4 mm Label Width
- Brady Black on Black 25.4 mm Width 25.4 mm Label Width
- Brady Black on Black 25.4 mm Width 25.4 mm Label Width
- Brady Black on Yellow Cable Labels 25.4 mm Width, 25.4 mm Label Width
