Phoenix Contact Black on Black Label Printer Tape, 300 m Length, 110 mm Width
- RS Stock No.:
- 248-2152
- Mfr. Part No.:
- 0801371
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£198.32
(exc. VAT)
£237.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £198.32 |
*price indicative
- RS Stock No.:
- 248-2152
- Mfr. Part No.:
- 0801371
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 110mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | THERMOMARK | |
| Background Colour | Black | |
| Print Colour | Black | |
| Tape Length | 300m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 110mm | ||
Product Type Label Printer Tape | ||
Compatible Printers THERMOMARK | ||
Background Colour Black | ||
Print Colour Black | ||
Tape Length 300m | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Phoenix Contact THERMOMARK-RIBBON 110-TC Series Label Printer Tape, 110mm Tape Width, 300m Tape Length - 0801371
This label printer tape, designed specifically for use with the THERMOMARK product range, offers an efficient solution for high-quality industrial label printing. With a width of 110mm and a generous length of 300m, this durable polyester label tape ensures that you can create clear, robust labels suitable for a variety of applications. The sleek black background provides excellent contrast for printed information.
Features & Benefits
• Designed for use with THERMOMARK printers to optimise performance
• Made from high-quality polyester for durability and resilience
• Extended tape length of 300m for prolonged usage without interruptions
• Delivers crisp, clear prints for effective identification
Applications
• Used for labelling electrical components and panels
• Ideal for identification in automation and electrical setups
• Utilised for asset management and product labelling
• Suitable for marking machinery in manufacturing facilities
• Effective in organising inventory in warehouses
How is this product optimised for industrial environments?
The robust construction using polyester ensures that the tape withstands harsh conditions typically found in industrial settings, making it ideal for enduring environments.
Can it be stored easily, and what are the recommended conditions?
It is recommended to store the tape at 23°C with 50 per cent relative humidity in a dry, dark place to maintain its quality and performance.
What types of printers are compatible with this tape?
This tape is specifically designed for use with the THERMOMARK printers, ensuring optimal printing outcomes and compatibility.
How does the tape perform under varying environmental conditions?
The polyester material is engineered to resist degradation and maintain print quality, even when exposed to changes in temperature and humidity.
Related links
- Brady Black on Black Label Printer Tape 300 m Label Length, 83 mm Label Width
- Brady Black on White Label Printer Tape 0.375 in Width 0.375 in Label Width
- Brady Black on Yellow Label Printer Tape 0.375 in Width 0.375 in Label Width
- Phoenix Contact Black on White Label Printer Tape 6 mm Width, 6 mm Label Width
- Phoenix Contact Black on White Label Printer Tape 8 mm Label Length, 20 mm Label Width
- Phoenix Contact Black on White Label Printer Tape 5 mm Label Length, 16.5 mm Label Width
- Phoenix Contact Black on White Label Printer Tape 17 mm Width 17 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 9 mm Label Length, 15 mm Label Width
