Phoenix Contact White on White Cable Labels, 15 mm Length, 49 mm Width, 14.9 mm Label Length, 48.7 mm Label Width

Subtotal (1 pack of 10 units)*

£58.97

(exc. VAT)

£70.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£58.97£5.897

*price indicative

RS Stock No.:
522-255
Mfr. Part No.:
0828803
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Tape Width

49mm

Product Type

Cable Labels

Compatible Printers

BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0

Background Colour

White

Print Colour

White

Tape Length

15mm

Label Width

48.7mm

Label Length

14.9mm

Standards/Approvals

CSA Approval ID: 70191766

COO (Country of Origin):
DE
The Phoenix Contact plastic label offers a versatile and efficient solution for device marking. Designed for ease of use, this product is ideal for quick labeling in various environments. Its impressive specification includes being made from durable PVC material, ensuring longevity and resistance to common wear and tear. The label's capability to adhere securely to surfaces with its reliable adhesive makes it suitable for a variety of applications. Furthermore, it supports multiple identification technologies, enabling compatibility with an array of labelling systems. With its compliant design, this product meets environmental standards, ensuring a responsible choice for professional settings. Perfect for both industrial and commercial applications, it stands out in the market for those seeking reliability and quality in device marking.

Compliant with RoHS standards, affirming its environmentally friendly credentials

Crafted from PVC for enhanced durability and resistance

Adhesive mounting type ensures secure application on various surfaces

Supports thermal transfer for efficient and high-quality printing

UV resistant, guaranteeing longevity even in harsh lighting conditions

Designed for quick separation of labels, saving time during application

Features a convenient text area for easy identification of devices

Sleek, professional white design fits well in any setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy