Phoenix Contact Yellow on Yellow Cable Labels, 30 mm Length, 60 mm Width, 30 mm Label Length, 60 mm Label Width
- RS Stock No.:
- 521-916
- Mfr. Part No.:
- 0828905
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.32
(exc. VAT)
£86.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.32 | £7.232 |
*price indicative
- RS Stock No.:
- 521-916
- Mfr. Part No.:
- 0828905
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Tape Width | 60mm | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | Yellow | |
| Print Colour | Yellow | |
| Tape Length | 30mm | |
| Label Width | 60mm | |
| Label Length | 30mm | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, UL 94 V0, DIN 50018:2013-05, ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Tape Width 60mm | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour Yellow | ||
Print Colour Yellow | ||
Tape Length 30mm | ||
Label Width 60mm | ||
Label Length 30mm | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, UL 94 V0, DIN 50018:2013-05, ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic label is designed to provide clear and efficient device marking in a range of applications. Constructed from durable PVC, it boasts a vibrant yellow colour for easy visibility and can be labelled swiftly using various technologies, ensuring adaptability for diverse needs. The self-adhesive backing guarantees a strong hold, while the perforated design allows for simple separation of labels. With an optimum text field size, this product accommodates important function texts, offering both practicality and aesthetic appeal in professional settings. Its robust construction meets stringent environmental standards, making it an ideal choice for operating in challenging conditions.
Adhesive mounting type ensures straightforward application on various surfaces
Thermal transfer identification technology offers high-quality printability for labels
Good adhesive properties ensure the labels remain securely in place over time
Designed to withstand extreme temperatures for reliable performance
Complies with environmental regulations, supporting sustainability efforts
Sulfur dioxide testing confirms durability in challenging climates
Wipe resistance provides long-lasting visibility of markings
Sheets enable quick and easy labelling, saving valuable time
Related links
- Phoenix Contact Red on Red Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact White on White Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Blue on Blue Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 60 mm Width 59.7 mm Label Width
- Phoenix Contact on White Label 60 mm Width 60 mm Label Width
- Phoenix Contact on White Label 60 mm Width 60 mm Label Width
- Phoenix Contact White on White Cable Labels 30 mm Width 30 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 30 mm Width 30 mm Label Width
