Phoenix Contact Red on White Cable Labels, 15 mm Length, 27 mm Width, 14.9 mm Label Length, 26.9 mm Label Width
- RS Stock No.:
- 521-915
- Mfr. Part No.:
- 0828799
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£58.97
(exc. VAT)
£70.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £58.97 | £5.897 |
*price indicative
- RS Stock No.:
- 521-915
- Mfr. Part No.:
- 0828799
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Tape Width | 27mm | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | White | |
| Print Colour | Red | |
| Tape Length | 15mm | |
| Label Width | 26.9mm | |
| Label Length | 14.9mm | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, CSA Approval ID: 70191766, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Tape Width 27mm | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour White | ||
Print Colour Red | ||
Tape Length 15mm | ||
Label Width 26.9mm | ||
Label Length 14.9mm | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, CSA Approval ID: 70191766, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic label is engineered for precise device marking, ideal for those seeking an efficient and reliable solution for labelling needs. Crafted from durable PVC material, it boasts excellent adhesive properties and is resistant to various environmental conditions, ensuring longevity and performance. The marker features a user-friendly design, allowing for rapid labelling using thermal transfer technology. This product not only meets high safety standards but also offers flexibility with its customizable text fields, making it perfect for a variety of applications in both commercial and industrial settings.
Quick and easy labelling for enhanced productivity
Self-adhesive design simplifies application
High-quality PVC ensures durability and reliability
Resistant to UV exposure for prolonged outdoor use
Customisable text fields allow for tailored labelling
Tested for wipe resistance, maintaining clarity over time
Compliant with EU RoHS for environmental safety
Related links
- Phoenix Contact Red on Red Cable Labels 27 mm Width 26.9 mm Label Width
- Phoenix Contact Red on Red Cable Labels 27 mm Width 26.9 mm Label Width
- Phoenix Contact White on White Cable Labels 49 mm Width 48.7 mm Label Width
- Phoenix Contact White on White Label Printer Tape 60 mm Width 59.7 mm Label Width
- Phoenix Contact Red on Red Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 27 mm Width 27 mm Label Width
