Phoenix Contact White on White Cable Labels, 9 mm Length, 20 mm Width, 9 mm Label Length, 20 mm Label Width
- RS Stock No.:
- 521-886
- Mfr. Part No.:
- 0830989
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£70.85
(exc. VAT)
£85.02
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 03 August 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £70.85 | £7.085 |
*price indicative
- RS Stock No.:
- 521-886
- Mfr. Part No.:
- 0830989
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Tape Width | 20mm | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | White | |
| Print Colour | White | |
| Tape Length | 9mm | |
| Label Width | 20mm | |
| Label Length | 9mm | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 175:2010, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, UL 94 V0, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN ISO 2409:2013, DIN 50018:2013-05 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Tape Width 20mm | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour White | ||
Print Colour White | ||
Tape Length 9mm | ||
Label Width 20mm | ||
Label Length 9mm | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 175:2010, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, UL 94 V0, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN ISO 2409:2013, DIN 50018:2013-05 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact White on White Cable Labels 35 mm Width 34.65 mm Label Width
- Phoenix Contact White on White Cable Labels 1 mm Width 11 mm Label Width
- Phoenix Contact on White Label 29 mm Width 20 mm Label Width
- Brady on Yellow Cable Labels 9 mm Label Length, 9 mm Label Width
- Phoenix Contact White Label 9 mm Label Length, 15 mm Label Width
- Brady Black on Yellow Cable Labels 20 mm Label Length, 20 mm Label Width
- Phoenix Contact White on White Cable Labels 17 mm Width 17 mm Label Width
- Brady Yellow Cable Labels 100 Per Pack Qty, 71 mm
