Phoenix Contact White on White Cable Labels, 10 mm Length, 45 mm Width, 47.5 mm Label Length, 46 mm Label Width
- RS Stock No.:
- 487-639
- Mfr. Part No.:
- 0803878
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£130.34
(exc. VAT)
£156.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £130.34 | £13.034 |
*price indicative
- RS Stock No.:
- 487-639
- Mfr. Part No.:
- 0803878
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 45mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | White | |
| Print Colour | White | |
| Tape Length | 10mm | |
| Label Width | 46mm | |
| Label Length | 47.5mm | |
| Standards/Approvals | DIN 50018:2013-05, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 45mm | ||
Product Type Cable Labels | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour White | ||
Print Colour White | ||
Tape Length 10mm | ||
Label Width 46mm | ||
Label Length 47.5mm | ||
Standards/Approvals DIN 50018:2013-05, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic label is an ideal solution for all your device marking needs, combining functionality with high durability. Designed with a highly adhesive backing, it ensures a secure and resilient application on various surfaces. The label is crafted from robust PVC material, making it resistant to environmental factors while maintaining clear visibility of printed information. With its capacity to hold four individual labels in a sleek card format, this product optimises organisation and efficiency in any setting. Whether you're labelling equipment or creating organisational systems in your workspace, this solution meets your expectations for quality and reliability. Moreover, its compatibility with various identification technologies enhances versatility, making it indispensable for professionals across sectors. Experience enhanced durability and sophisticated functionality with this comprehensive labelling solution.
Highly adhesive for secure and long-lasting application
Constructed from durable PVC ensuring top-notch resistance
Allows for thermal transfer printing, perfect for detailed labels
Features UV LED technology for enhanced marking durability
Sophisticated design accommodates multiple labels for organisation
Product has passed rigorous tests for wipe resistance
Temperature resistant, suitable for a wide range of environments
Maintains clarity and integrity under various conditions
Environmental compliance ensures safety and sustainability
Related links
- Phoenix Contact Silver on Silver Cable Labels 45 mm Width 46 mm Label Width
- Brady on Yellow Label 45 mm Width 45 mm Label Width
- Phoenix Contact Silver on Silver Label 45 mm Width 45 mm Label Width
- Phoenix Contact on Yellow Cable Labels 10 mm Width 10 mm Label Width
- Phoenix Contact White on White Cable Labels 49 mm Width 48.7 mm Label Width
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact White on White Cable Labels 30 mm Width 30 mm Label Width
- Phoenix Contact White on White Cable Labels 20 mm Width 20 mm Label Width
