Brady B30-R10000-KY-16 Label Printer Ribbon, 110mm Width
- RS Stock No.:
- 177-9120
- Mfr. Part No.:
- B30-R10000-KY-16
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-9120
- Mfr. Part No.:
- B30-R10000-KY-16
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| For Use With Printer Brand | Brady | |
| Works With Printer Models | BBP35, BBP37, S3700 | |
| Ribbon Length | 60m | |
| Ribbon Width | 110mm | |
| Series | R10000 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
For Use With Printer Brand Brady | ||
Works With Printer Models BBP35, BBP37, S3700 | ||
Ribbon Length 60m | ||
Ribbon Width 110mm | ||
Series R10000 | ||
- COO (Country of Origin):
- MX
B30 Series "Drop & Click" print ribbons enable 5-second ribbon supply changes. No calibrating, no threading, no waste, no hassles and the ink always faces the right direction!
16 in. panels of two different colours enable users to print two colours onto a label without having to swap ribbons
Tough, smear-proof ribbon produces long-lasting printed text that can withstand years in industrial areas and outdoor conditions
R10000 series ribbons are based on a resin formulation that offers a high performance image with strong solvent and scratch resistance
Self-contained B30 Series cartridges drop straight into the printer with a "click"
Tough, smear-proof ribbon produces long-lasting printed text that can withstand years in industrial areas and outdoor conditions
R10000 series ribbons are based on a resin formulation that offers a high performance image with strong solvent and scratch resistance
Self-contained B30 Series cartridges drop straight into the printer with a "click"
