Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD, THERMOMARK PRIME Printers
- RS Stock No.:
- 519-827
- Mfr. Part No.:
- 0803345
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£138.57
(exc. VAT)
£166.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.57 |
*price indicative
- RS Stock No.:
- 519-827
- Mfr. Part No.:
- 0803345
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Card Printer Magazine | |
| Accessory Type | Magazine | |
| For Use With | THERMOMARK CARD, THERMOMARK PRIME | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Card Printer Magazine | ||
Accessory Type Magazine | ||
For Use With THERMOMARK CARD, THERMOMARK PRIME | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Magazine is designed for use with the THERMOMARK PRIME and THERMOMARK CARD, specifically for accommodating UCT1-TMF…, ensuring secure and precise handling during the marking process.
Length is 0.166 m
Width is 114 mm
Related links
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD, THERMOMARK PRIME Printers
- Phoenix Contact Card Printer Magazine Label Printer Accessory for use with Thermomark Card and Thermomark Prime Printers
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK PRIME, THERMOMARK CARD Printers
- Phoenix Contact Card Printer Magazine Label Printer Accessory for use with Thermomark Prime and The Thermomark Card
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD Printers
- Phoenix Contact Card Printer Magazine Magazine for use with Label Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with Plotter and Engraver Printers
- Phoenix Contact Card Printer Magazine Magazine for use with BLUEMARK CLED Printer Printers
