Phoenix Contact Card Printer Magazine Magazine for use with Label Printer Printers
- RS Stock No.:
- 518-311
- Mfr. Part No.:
- 5144699
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-311
- Mfr. Part No.:
- 5144699
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Magazine | |
| Product Type | Card Printer Magazine | |
| For Use With | Label Printer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Magazine | ||
Product Type Card Printer Magazine | ||
For Use With Label Printer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact magazine insert is designed to streamline your marking operations, optimising the capabilities of both the CMS-P1-PLOTTER and PLOTMARK systems. Engineered for efficiency, it accommodates 22 zack marker strips, allowing for versatile and partial labelling solutions. The rugged plastic construction ensures durability, making it suitable for various marking applications. Users will appreciate the enhanced plotter capacity utilisation, which enables significant material processing efficiency. With the ability to reuse marking sheets that have already begun, this magazine insert not only supports a seamless workflow but actively contributes to material savings during your marking processes.
Designed for use with CMS-P1-PLOTTER and PLOTMARK systems
Supports up to 22 zack marker strips for flexible labelling
Constructed from durable plastic for long-lasting performance
Allows for partial labelling to customise your marking needs
Facilitates up to 35% more material processing per operation
Accommodates previously started marking sheets for resource efficiency
Related links
- Phoenix Contact Card Printer Magazine Magazine for use with Label Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with BLUEMARK Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with BLUEMARK CLED Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with TOPMARK LASER Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with UV LED Printers Printers
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK PRIME, THERMOMARK CARD Printers
- Phoenix Contact Card Printer Magazine Magazine for use with Thermal Transfer Printers Printers
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD, THERMOMARK PRIME Printers
