Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD, THERMOMARK PRIME Printers
- RS Stock No.:
- 517-981
- Mfr. Part No.:
- 0831202
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£138.57
(exc. VAT)
£166.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.57 |
*price indicative
- RS Stock No.:
- 517-981
- Mfr. Part No.:
- 0831202
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Card Printer Magazine | |
| Accessory Type | Magazine | |
| For Use With | THERMOMARK CARD, THERMOMARK PRIME | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Card Printer Magazine | ||
Accessory Type Magazine | ||
For Use With THERMOMARK CARD, THERMOMARK PRIME | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact TMP-UM-MAG3 magazine serves as a robust and reliable storage solution designed specifically for the THERMOMARK CARD and THERMOMARK PRIME systems. This high-quality magazine is adept at holding UM material and ensures easy accessibility and organisation of your items. With a thoughtful design that prioritises user experience, it measures 114 mm in width, 116 mm in height, and a compact 11.5 mm in depth, making it an ideal fit for various workspace environments. Crafted to meet stringent RoHS compliance standards, this magazine represents a commitment to environmental responsibility without compromising on functionality. It is especially beneficial for professionals seeking to enhance efficiency in their marking and labelling processes.
Optimised dimensions allow for efficient workspace organisation
Environmentally responsible with RoHS compliance
Developed specifically for compatibility with THERMOMARK systems
Lightweight design aids in easy handling and transportation
Durable construction ensures long-lasting use in demanding environments
Facilitates straightforward access to labelling materials for enhanced workflow
Suitable for a range of professional applications in various industries
Designed for optimal storage of UM material, preventing clutter
Related links
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD, THERMOMARK PRIME Printers
- Phoenix Contact Card Printer Magazine Label Printer Accessory for use with Thermomark Card and Thermomark Prime Printers
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK PRIME, THERMOMARK CARD Printers
- Phoenix Contact Card Printer Magazine Label Printer Accessory for use with Thermomark Prime and The Thermomark Card
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD Printers
- Phoenix Contact Card Printer Magazine Magazine for use with Label Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with Plotter and Engraver Printers
- Phoenix Contact Card Printer Magazine Magazine for use with UV LED Printers Printers
