Phoenix Contact Printer Accessory Kit External Media Hub for use with Thermomark Roll Printers
- RS Stock No.:
- 281-698
- Mfr. Part No.:
- 5146309
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£107.11
(exc. VAT)
£128.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.11 |
*price indicative
- RS Stock No.:
- 281-698
- Mfr. Part No.:
- 5146309
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | External Media Hub | |
| Product Type | Printer Accessory Kit | |
| For Use With | Thermomark Roll | |
| Standards/Approvals | EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type External Media Hub | ||
Product Type Printer Accessory Kit | ||
For Use With Thermomark Roll | ||
Standards/Approvals EU REACH SVHC, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Media Hub is used the THERMOMARK ROLL. It is compatible for roll diameter of up to 500 mm.
2535 g weight
DE origin
Related links
- Phoenix Contact Printer Accessory Kit Cutter Module for use with Thermomark Roll Printers
- Phoenix Contact Printer Accessory Kit Cutter Module for use with Thermomark Roll X1 Printers
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E SERIES Printers
- Phoenix Contact Printer Accessory Kit Cover for use with THERMOMARK PRIME Printers
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E.300 D Or THERMOMARK E.600 D Roll Printer
- Phoenix Contact Printer Accessory Kit Trolley for use with Printer Printers
- Phoenix Contact Printer Accessory Kit Cover for use with Battery Printers
- Phoenix Contact Printer Accessory Kit Replacement Seal for use with Label Printer Printers
