Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-0290
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | HDPE | |
| Capacity | 1L | |
| Dimensions | 8.9 Dia. x 20cm | |
| Diameter | 89mm | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material HDPE | ||
Capacity 1L | ||
Dimensions 8.9 Dia. x 20cm | ||
Diameter 89mm | ||
Length 200mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
