RS PRO 250ml LDPE Wide Neck Wash Bottle
- RS Stock No.:
- 178-0267
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 5)
£2.974
(exc. VAT)
£3.569
(inc. VAT)
Each (In a Pack of 5)
£3.04
(exc. VAT)
£3.65
(inc. VAT)
- RS Stock No.:
- 178-0267
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | LDPE | |
| Capacity | 250ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Wash Bottle | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material LDPE | ||
Capacity 250ml | ||
Neck Type Wide Neck | ||
Bottle Type Wash Bottle | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO LDPE Wash Bottles With Wide Neck and Safety Venting
This range of lightweight and durable LDPE wash bottles from our trusted and highly reliable own brand RS PRO are an ideal wash bottle commonly used in laboratories to rinse glass labware such as test tubes and jars. These LDPE bottles are squeezable yet sturdy, allowing liquids to be easily dispensed via the dispensing caps. The wide neck allows liquids to be easily poured inside, reducing spillages. These bottles also feature a durable cap with a unique 2-way valve that allows vapour to escape whilst preventing air from getting into the liquid. These RS PRO squeezable LDPE wash bottles allow for a continuous and accurate stream to be dispensed, preventing unwanted hazardous drips.
Features and benefits
Lightweight and durable LDPE (low-density polyethylene) design
Unique 2-way valve that allows vapour from pressure build-up to escape without letting air into the liquid
An accurate and continuous stream
Leakproof container
Wide neck for easy refill
Colour coded polypropylene screw cap for an airtight and leakproof seal
Available in 250ml or 500ml
Colour coded red (Acetone), orange (Ethanol), yellow (IMS), blue (Isopropanol) and green (Methanol)
Globally recognised solvent symbols and safety information printed on the bottles in 4 languages
Unique 2-way valve that allows vapour from pressure build-up to escape without letting air into the liquid
An accurate and continuous stream
Leakproof container
Wide neck for easy refill
Colour coded polypropylene screw cap for an airtight and leakproof seal
Available in 250ml or 500ml
Colour coded red (Acetone), orange (Ethanol), yellow (IMS), blue (Isopropanol) and green (Methanol)
Globally recognised solvent symbols and safety information printed on the bottles in 4 languages
What are LDPE wash bottles used for?
LDPE bottles are often used in laboratories for sterilization and to rinse labware such as beakers and test tubes. They can be filled with a number of cleaning liquids and detergents such as acetone
What is LDPE?
LDPE refers to low-density polyethylene and is a type of squeezable and flexible plastic commonly used to make wash bottles. The durable yet bendable compound makes them an ideal material for storing cleansing liquids that require vapours from pressure build-up to escape whilst keeping air from getting into the liquid.
What is the difference between LDPE and HDPE?
Whilst both LDPE and HDPE contain similar properties, they are also very different. LDPE is much more flexible and is ideal for use in plastic containers or food packaging, whereas HDPE has a higher chemical resistance and can withstand higher temperatures.
Difference between wide-neck and narrow-neck?
LDPE and HDPE bottles are available as either narrow-neck or wide-neck depending on the required application. LDPE plastic bottles tend to have a wide-neck to allow sterilisation fluids to be poured in quickly and more efficiently whilst reducing the risk of spillages.
Rs Pro LDPE laboratory bottle is a durable plastic lab ware wash bottle that comes with wide neck,solvent venting,colour-coded closure and multi-lingual labelling. The unique 2-way valve allows the vapour to escape from pressure builds up and stops air getting into the liquid.It has no more hazardous drips or dribbles and an accurate,continuous dispensing stram. The closure colour coding is red(Acetone)and comes with wide neck having a capacity of 250ml.
Multi-lingual wide-neck bottles featuring driplok vapour venting valve that prevents solvent drips
Indelible printed in 4 languages
Solvent labels include globally harmonised symbols, NFPA diamond, risk phrases and safety information
Fitted with colour-coded 1-piece polypropylene closures which maintain their shape in use
Closures feature precision jet-tip aperture for fine control
Indelible printed in 4 languages
Solvent labels include globally harmonised symbols, NFPA diamond, risk phrases and safety information
Fitted with colour-coded 1-piece polypropylene closures which maintain their shape in use
Closures feature precision jet-tip aperture for fine control


