StarTech.com 2 Port USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution
- RS Stock No.:
- 123-8079
- Mfr. Part No.:
- SV211KDVIGB
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-8079
- Mfr. Part No.:
- SV211KDVIGB
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Video Connection Type | DVI | |
| Number of Ports | 2 | |
| Number of Displays Supported | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 | |
| Keyboard/Mouse Connection Type | USB | |
| Dimensions | 154 x 65.5 x 27mm | |
| Depth | 65.5mm | |
| Height | 27mm | |
| Width | 154mm | |
| Audio Connection Type | 3.5 mm Stereo | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Video Connection Type DVI | ||
Number of Ports 2 | ||
Number of Displays Supported 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 | ||
Keyboard/Mouse Connection Type USB | ||
Dimensions 154 x 65.5 x 27mm | ||
Depth 65.5mm | ||
Height 27mm | ||
Width 154mm | ||
Audio Connection Type 3.5 mm Stereo | ||
SV211KDVIGB DVI KVM Switch
This USB DVI KVM Switch provides access and control of two DVI enabled, USB controlled computers, as well as independent audio/microphone switching that allows an uninterrupted audio experience, even when switching back and forth between computers.
The perfect KVM switch for multimedia applications, SV211KDVIGB supports both digital and analog video signal transmissions for display resolutions of up to 1900x1200 (digital) and 2048x1536 (analog). The switch also features an integrated USB 2.0 hub that allows you to share two high-speed USB devices between computers.
Compatible with Mac, Linux or PC Based computers, the DVI KVM switch (SV211KDVIGB) is a great addition for a broad range of environments including SOHO (Small or Home Offices), gaming, multimedia production workstations and more, and features a compact form factor design that helps preserve valuable desk space.
A complete, out-of-the-box solution, this DVI KVM Switch (SV211KDVIGB) includes two 4 ft. DVI/Audio & Mic combo cables that simplify computer connection to the switch and help to eliminate the cable clutter that could result from using multiple cables.
The perfect KVM switch for multimedia applications, SV211KDVIGB supports both digital and analog video signal transmissions for display resolutions of up to 1900x1200 (digital) and 2048x1536 (analog). The switch also features an integrated USB 2.0 hub that allows you to share two high-speed USB devices between computers.
Compatible with Mac, Linux or PC Based computers, the DVI KVM switch (SV211KDVIGB) is a great addition for a broad range of environments including SOHO (Small or Home Offices), gaming, multimedia production workstations and more, and features a compact form factor design that helps preserve valuable desk space.
A complete, out-of-the-box solution, this DVI KVM Switch (SV211KDVIGB) includes two 4 ft. DVI/Audio & Mic combo cables that simplify computer connection to the switch and help to eliminate the cable clutter that could result from using multiple cables.
Features & Benefits
• Compact design saves space
• Compatible with all USB supported Operating Systems.
• Computer selection by push button, keyboard hotkeys and Switching Software(for Windows/Mac)
• Designed for high-resolution applications: 1920 x 1200 digital resolution and 2048 x 1536 analogue resolution
• Hot Pluggable - add or remove computers without having to power down the switch
• Integrated USB 2.0 hub allows you to share up to two high-speed USB devices between computers
• LED indicators for easy status monitoring.
• USB 2.0/1.1 specification compliant.
• HDCP Compliant
• Compact Design
• High Resolution support, up to 2048 x 1536 (analogue) / 1920 x 1200 (digital)
• Two port USB 2.0 Hub
• User definable hotkeys
• Compatible with all USB supported Operating Systems.
• Computer selection by push button, keyboard hotkeys and Switching Software(for Windows/Mac)
• Designed for high-resolution applications: 1920 x 1200 digital resolution and 2048 x 1536 analogue resolution
• Hot Pluggable - add or remove computers without having to power down the switch
• Integrated USB 2.0 hub allows you to share up to two high-speed USB devices between computers
• LED indicators for easy status monitoring.
• USB 2.0/1.1 specification compliant.
• HDCP Compliant
• Compact Design
• High Resolution support, up to 2048 x 1536 (analogue) / 1920 x 1200 (digital)
• Two port USB 2.0 Hub
• User definable hotkeys
Applications
• Ideal for desktops, workstations and servers with Flat Panel LCD monitors.
• Ideal for graphic designers, engineers, multi-media designers, and industries using CAD/CAM , where high resolution display units are required.
• Sharing computers and USB devices in the home/SOHO/multimedia environment
• Ideal for graphic designers, engineers, multi-media designers, and industries using CAD/CAM , where high resolution display units are required.
• Sharing computers and USB devices in the home/SOHO/multimedia environment
Whats in the package?
• 2 Port KVM
• 4 ft. DVI/Audio&Mic combo cables
• 4 ft. USB cables
• Power Adapter
• Software CD
• 4 ft. DVI/Audio&Mic combo cables
• 4 ft. USB cables
• Power Adapter
• Software CD
FAQs
Can I use any mouse or keyboard with the KVM Switch?
It will depend on the type of mouse or keyboard used. It is advised by the manufacturers to use standard wired 104 key keyboards and a standard wired mouse that does not have additional features. This includes wireless, gaming and Apple keyboards.
It will depend on the type of mouse or keyboard used. It is advised by the manufacturers to use standard wired 104 key keyboards and a standard wired mouse that does not have additional features. This includes wireless, gaming and Apple keyboards.
