Startech KVM Mixed Cable Assembly

Subtotal (1 unit)*

£9.44

(exc. VAT)

£11.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£9.44

*price indicative

RS Stock No.:
193-0244
Mfr. Part No.:
SVPS23N1_6
Brand:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

Sheath Colour

Black

Length

1.8m

Standards Met

CE, REACH

COO (Country of Origin):
CN
The SVPS23N1_6 6ft 3-in-1 PS/2 KVM switch Cable is constructed of high quality materials and is expertly designed to ensure crystal clear display quality, and reliable connections. Our universal PS/2 KVM switch cables are designed to prevent tangles and keep your workspace neat, while delivering excellent performance with your StarTech.com or other KVM switch.

KVM (Keyboard-Video-Mouse) switch cables allows you to connect your computers to a KVM switch
High quality video cable uses coaxial and twisted pair wiring to maintain optimal video signals
Ferrite core on video cable minimizes electromagnetic interference and provides crystal clear video
Available in AT- and PS/2-styles in various cable lengths
Applications
KVM switch cable to be used with OmniView, StarView, SwitchView and Apex KVM switches. (Note: Some non-StarView models may require gender changing cable adapters.)
Minimize cable clutter with a 3-in-1 cable design