TE Connectivity Keylock Switch, SPST, 15 A@ 24 V dc, 5 A@ 115 V ac 2-Way Flat-Key

Unavailable
RS will no longer stock this product.
RS Stock No.:
875-0328
Mfr. Part No.:
SWK121F315
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPST

Contact Current Rating

15 A@ 24 V dc, 5 A@ 115 V ac

Key Type

Flat

Terminal Type

Screw

Case Material

Zinc Alloy

Bezel Shape

Round

Application

High Security

Depth Behind Panel

32.5mm

Key Index Angle

90°

Minimum Operating Temperature

-30°C

Voltage Rating DC

24V

Voltage Rating AC

115V

Standards Met

ELV Compliant, RoHS Compliant

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
US