Better World
Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Latching, 22 mm Cutout
- RS Stock No.:
- 180-9475
- Mfr. Part No.:
- 3SU1000-5JF01-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£192.77
(exc. VAT)
£231.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.77 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 180-9475
- Mfr. Part No.:
- 3SU1000-5JF01-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT 3SU10 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | SSG10 | |
| Switch Operation | Latching | |
| IP Rating | IP69, IP69K, IP66, IP67, IP20 | |
| Angle of Throw | 90 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | IEC 60721, IEC 60068-2-6, IEC 60068-2-27, DIN EN 61373 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT 3SU10 | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type SSG10 | ||
Switch Operation Latching | ||
IP Rating IP69, IP69K, IP66, IP67, IP20 | ||
Angle of Throw 90 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals IEC 60721, IEC 60068-2-6, IEC 60068-2-27, DIN EN 61373 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
Siemens Key Switch
The Siemens SIRIUS ACT series is a latching contact selector switch. It is a 2 switch position key with 2 Ronis keys. It has a black coloured plastic front ring.
Features and Benefits
• Cost efficient
• Elegant black look
• High durability and reliability
• Industry standards compliant
• Lightweight
Applications
• Cabinets
• Electrical circuits
• Electrical power isolators
• Fire alarm systems
• Fuse boxes
Certifications
• CE certified
• CSA certified
• DIN EN 61373
• EAC approved
• IEC 60068-2-27
• IEC 60068-2-6
• IP66 rated
• IP67 rated
• IP69K rated
• NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
• UL listed
Related links
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 4-position Key Switch Head 22 mm Cutout
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
