- RS Stock No.:
- 768-5803
- Mfr. Part No.:
- KD4350
- Brand:
- HENSEL
Discontinued product
- RS Stock No.:
- 768-5803
- Mfr. Part No.:
- KD4350
- Brand:
- HENSEL
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Junction Boxes for Offshore Application
The Hensel DK junction box is suitable for use in offshore areas and for indoor installation (normal environment) and outdoor installation (harsh environments) in accordance with DIN VDE 0100, part 737. Three options for these junction boxes are available; with terminals and cable entries; without terminals but with cable entries; without terminals or cable entries.
Designed for offshore applications
Saltwater proof
Acid resistant lid screws made of stainless steel
Burning behaviour 960 deg C
IP66/67 protection; temporary submersion up to 1 m for max. 15 minutes
IK08 (5 joule) protection against mechanical load
Made from black thermoplastic (RAL 9011)
Saltwater proof
Acid resistant lid screws made of stainless steel
Burning behaviour 960 deg C
IP66/67 protection; temporary submersion up to 1 m for max. 15 minutes
IK08 (5 joule) protection against mechanical load
Made from black thermoplastic (RAL 9011)
Standards
In accordance with IEC 60, 670-22.
Approvals
DNV, GL( German Lloyd's) and Russian shipping approved.
Specifications
Attribute | Value |
---|---|
Dimensions L x W x H | 210 x 260 x 117mm |
Material | Thermoplastic |
Length | 210mm |
Width | 260mm |
Height | 117mm |
Colour | Black |
Current Rating | 150A |
Series | DK |
- RS Stock No.:
- 768-5803
- Mfr. Part No.:
- KD4350
- Brand:
- HENSEL