Krone LSA-PLUS Series Grey Plastic Junction Box, 50 Terminals, 160 x 90 x 210mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
483-5995
Mfr. Part No.:
6525102200
Brand:
Krone
Find similar products by selecting one or more attributes.
Select all

Brand

Krone

Dimensions L x W x H

160 x 90 x 210mm

Material

Plastic

Length

160mm

Width

90mm

Height

210mm

Number of Terminals

50

Colour

Grey

Number of Ways

50

Current Rating

5A

Series

LSA-PLUS

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

Connection Box 250/5A


Accommodates Krone LSA-PLUS 10 pair modules

Box 250//5
These are larger termination cases with space for 5 modules of the 237 or ABS size. The lids have removable side panels and knock outs for side by side mounting. The base is fitted with a screw terminal earth post and will accept a range of push-fit jumper rings and anchoring accessories. 160mm x 210mm x 90mm.