TE Connectivity, AMPMODU Mod IV Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 233-0066
- Mfr. Part No.:
- 142270-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 14 units)*
£6.02
(exc. VAT)
£7.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 154 unit(s) ready to ship
- Plus 1,876 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
14 + | £0.43 | £6.02 |
*price indicative
- RS Stock No.:
- 233-0066
- Mfr. Part No.:
- 142270-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Open Top | |
Number of Contacts | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Colour | Black | |
Number of Rows | 1 | |
Length | 5.08mm | |
Width | 2.54mm | |
Depth | 6.3mm | |
Series | AMPMODU Mod IV | |
Contact Material | Beryllium Copper | |
Contact Plating | Tin | |
Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Open Top | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Black | ||
Number of Rows 1 | ||
Length 5.08mm | ||
Width 2.54mm | ||
Depth 6.3mm | ||
Series AMPMODU Mod IV | ||
Contact Material Beryllium Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Shunt Connector
Suitable for applications such as linking 2 adjacent header pins on a standard 2.54mm pitch. Will mate with 0.64mm round or square posts.Glass filled polyester insulation, with tin plated beryllium copper contacts.
Flammability rating UL94V0
Note
One strip contains 14 mini shunt connectors
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Related links
- TE Connectivity, AMPMODU Mod IV Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU Mod IV Shunt Female Straight Green Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU Mod IV Shunt Female Straight Black Open Top 2 Way 2.54mm Pitch
- TE Connectivity, AMPMODU Mod IV Shunt Female Straight Green Open Top 2 Way 2.54mm Pitch
- TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU NOVO Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity Handle 2 Way 1 Row 2.54mm Pitch