TE Connectivity, AMP MR Shunt Female Black Shunt 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 191-8435
- Mfr. Part No.:
- 390088-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1500 units)*
£810.00
(exc. VAT)
£975.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1500 + | £0.54 | £810.00 |
*price indicative
- RS Stock No.:
- 191-8435
- Mfr. Part No.:
- 390088-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Shunt | |
Number of Contacts | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Colour | Black | |
Number of Rows | 1 | |
Length | 6.27mm | |
Width | 4.98mm | |
Depth | 2.44mm | |
Series | AMP MR | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Shunt | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Black | ||
Number of Rows 1 | ||
Length 6.27mm | ||
Width 4.98mm | ||
Depth 2.44mm | ||
Series AMP MR | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Accessories
A range of TE Connectivity accessories for the AMPMODU IV series connectors.
509-2076 Keying Plug with 0.76 mm [0.03 in.] long peg for use with Mod IV housings see 718-9359 typical
509-2717 Keying Plug, black Polyamid 6.6 Mod IV for use with housings see 509-2537 typical
681-2644 Keying Plug, natural Nylon 6/6 for use with Mod IV receptacle assemblies see 719-4301 typical
668-9747 Retention Plug with strain relief, red Mod IV for use with housings see 509-2537 typical
509-2701 Retention Plug, black Mod IV for use with housings see 509-2537 typical
680-2436 Retention Plug, red Mod IV for use with housings see 509-2537 typical
718-8488 Shunt 2 way 2.54 mm pitch Black AmpModu for use on 0.64 mm [0.025 in.] square posts
782-5257 PRO-CRIMPER III with Die Assembly for wire size 26-22 AWG AMPMODU IV contacts
778-1024 Strain Relief / Pull Tab for use with AMPMODU 87631 Series housings with ≧20 ways
909-7624 Locking latch
509-2717 Keying Plug, black Polyamid 6.6 Mod IV for use with housings see 509-2537 typical
681-2644 Keying Plug, natural Nylon 6/6 for use with Mod IV receptacle assemblies see 719-4301 typical
668-9747 Retention Plug with strain relief, red Mod IV for use with housings see 509-2537 typical
509-2701 Retention Plug, black Mod IV for use with housings see 509-2537 typical
680-2436 Retention Plug, red Mod IV for use with housings see 509-2537 typical
718-8488 Shunt 2 way 2.54 mm pitch Black AmpModu for use on 0.64 mm [0.025 in.] square posts
782-5257 PRO-CRIMPER III with Die Assembly for wire size 26-22 AWG AMPMODU IV contacts
778-1024 Strain Relief / Pull Tab for use with AMPMODU 87631 Series housings with ≧20 ways
909-7624 Locking latch
2.54mm TE Connectivity AMPMODU Mod IV Range
Related links
- TE Connectivity, AMP MR Shunt Female Black Shunt 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
- Molex, C-Grid Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNM Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, MNT Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
- TE Connectivity Shunt Female Straight Black Shunt 2 Way 1 Row 5.08mm Pitch
- TE Connectivity, AMPMODU NOVO Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch