TE Connectivity, AMPMODU Mod IV Shunt Female Straight Green Open Top 2 Way 1 Row 2.54mm Pitch

Bulk discount available

Subtotal (1 pack of 14 units)*

£10.01

(exc. VAT)

£12.012

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,772 unit(s) ready to ship
  • Plus 714 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
14 - 266£0.715£10.01
280 - 1036£0.624£8.74
1050 - 4186£0.447£6.26
4200 - 8386£0.408£5.71
8400 +£0.392£5.49

*price indicative

RS Stock No.:
173-2613
Mfr. Part No.:
142270-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Open Top

Number of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Green

Number of Rows

1

Length

5.08mm

Width

2.54mm

Depth

6.3mm

Series

AMPMODU Mod IV

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Orientation

Straight

COO (Country of Origin):
FR

AMPMODU low-profile shunts


Low-profile shunts with 2.54 mm spacing, stick of 14 pieces.
Choice of gold-plated or tin-plated contacts.


2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)


A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Related links