TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 5.08mm Pitch
- RS Stock No.:
- 164-0069
- Mfr. Part No.:
- 531230-4
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£688.00
(exc. VAT)
£826.00
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 2,000 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
2000 + | £0.344 | £688.00 |
*price indicative
- RS Stock No.:
- 164-0069
- Mfr. Part No.:
- 531230-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Open Top | |
Number of Contacts | 2 | |
Pitch | 5.08mm | |
Gender | Female | |
Colour | Black | |
Number of Rows | 1 | |
Length | 7.62mm | |
Width | 2.54mm | |
Depth | 6.35mm | |
Series | AMPMODU | |
Contact Material | Beryllium Copper | |
Contact Plating | Tin over Nickel | |
Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Open Top | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Gender Female | ||
Colour Black | ||
Number of Rows 1 | ||
Length 7.62mm | ||
Width 2.54mm | ||
Depth 6.35mm | ||
Series AMPMODU | ||
Contact Material Beryllium Copper | ||
Contact Plating Tin over Nickel | ||
Orientation Straight | ||
- COO (Country of Origin):
- US
TE Connectivity AMPMODU 5.08mm Standard Housing Shunts
AMPMODU 5.08mm low profile standard housing shunts with 94V-0 rated black polyester GF housings. These 5.08mm low profile housing shunts are open top style and formed from a one piece construction, they are also stackable.
5.08mm Shunts
Related links
- TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 5.08mm Pitch
- TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity Shunt Female Straight Black Shunt 2 Way 1 Row 5.08mm Pitch
- TE Connectivity, AMPMODU Shunt Female Straight Red Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU Shunt Female Straight Blue Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU Mod IV Shunt Female Straight Black Open Top 2 Way 2.54mm Pitch
- TE Connectivity, AMPMODU Mod IV Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU NOVO Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch