TE Connectivity, AMPMODU Shunt Female Straight Blue Open Top 2 Way 1 Row 2.54mm Pitch

Subtotal (1 box of 1500 units)*

£1,066.50

(exc. VAT)

£1,279.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,500 unit(s), ready to ship
Units
Per unit
Per Box*
1500 +£0.711£1,066.50

*price indicative

RS Stock No.:
164-0035
Mfr. Part No.:
382811-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Open Top

Number of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Blue

Number of Rows

1

Length

5.08mm

Width

6.35mm

Depth

2.54mm

Series

AMPMODU

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Orientation

Straight

COO (Country of Origin):
NL

TE Connectivity AMPMODU 2 Position Economy Low Profile Shunts


AMPMODU 2 position Economy low profile shunts with a 2.54mm centerline. These AMPMODU economy low profile shunts have an open top design with a height of 6.35mm, a one piece contact construction and are stackable. The housings of these AMPMODU shunts are made from UL 94V-0 rated black glass filled polyester. There is a choice of contact platings for these AMPMODU economy low profile shunts, please refer to datasheet on our website for details.


2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)


A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Related links