Subtotal (1 unit)*
£11.86
(exc. VAT)
£14.23
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £11.86 |
*price indicative
- RS Stock No.:
- 461-0190
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beaker | |
| Material | Polypropylene | |
| Capacity | 2L | |
| Diameter | 163 mm | |
| Length | 188mm | |
| Standards/Approvals | ISO 7056 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beaker | ||
Material Polypropylene | ||
Capacity 2L | ||
Diameter 163 mm | ||
Length 188mm | ||
Standards/Approvals ISO 7056 | ||
RoHS Status: Exempt
RS PRO PP Beakers
Utilise these RS PRO Beakers for a multitude of tasks in both industrial and educational laboratory settings. Crafted from transparent polypropylene (PP), these beakers boast resilience against chemicals, enduring temperatures of up to +120°C, and withstand physical impacts. With prominently displayed blue measurements, pouring liquids becomes precise and effortless, thanks to the non-drip spout that minimizes spillage.
Designed with stability in mind, these beakers feature a flat bottom, ensuring steadiness on lab benches or hot plates. Their tapered shape facilitates efficient stacking, optimising your lab's spatial organisation. Compliant with ISO 7056 standards for plastics laboratory ware, these beakers guarantee safety and reliability within your laboratory environment.
Features and Benefits
Standards
ISO 7056
