RS PRO PP 2L Beaker
- RS Stock No.:
- 178-0209
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative

- RS Stock No.:
- 178-0209
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Material | PP | |
Capacity | 2L | |
Graduations | Yes | |
Dimensions | 163 Dia. x 188mm | |
Diameter | 163mm | |
Length | 188mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Material PP | ||
Capacity 2L | ||
Graduations Yes | ||
Dimensions 163 Dia. x 188mm | ||
Diameter 163mm | ||
Length 188mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN