Grayhill 4-Axis Joystick Switch Knob
- RS Stock No.:
- 877-8552
- Mfr. Part No.:
- 60A18-4-060S
- Brand:
- Grayhill
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-8552
- Mfr. Part No.:
- 60A18-4-060S
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Number of Axes | 4 | |
| Handle Type | Knob | |
| Contact Current Rating | 20 mA | |
| Contact Material | Stainless Steel | |
| Joystick Travel | 18 ° | |
| Terminal Type | Flat Ribbon Cable | |
| Mechanical Life | 1000000Cycles | |
| Depth Behind Panel | 16.51mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Handle Height | 9.52mm | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Number of Axes 4 | ||
Handle Type Knob | ||
Contact Current Rating 20 mA | ||
Contact Material Stainless Steel | ||
Joystick Travel 18 ° | ||
Terminal Type Flat Ribbon Cable | ||
Mechanical Life 1000000Cycles | ||
Depth Behind Panel 16.51mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Handle Height 9.52mm | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- US
Grayhill 60A Series Joystick Optical Encoders
The 60A series is a multi function joystick but has the added functionality of a built-in optical encoder and push button. As a cursor control device this unit can eliminate the need for a stationary mouse or trackball providing all the same functions in a single, more compact design. They are ideally suited for automotive and aviation dashboards where having separate joystick, encoder and push button proves to be impractical due to space constraints. The joystick manipulates a cursor left, right, up and down
the rotary encoder facilitates sequential scrolling through menu options
and the push button performs on-screen menu selects.
Features & Benefits
Optical encoder, push button, and joystick in one shaft
Long life, high reliability
Compatible with CMOS, HCMOS, and TTL Logic
Operating voltage: 5 V dc (±0.25 V dc)
Supply current: 20 mA at 5 V dc
Long life, high reliability
Compatible with CMOS, HCMOS, and TTL Logic
Operating voltage: 5 V dc (±0.25 V dc)
Supply current: 20 mA at 5 V dc
Product Application Information
This joystick optical encoder can be used in various applications, such as medical equipment control, radio control and robotics.
