CH Products 3-Axis Hall Effect Joystick Knob Hall Effect, IP68, IP65, 5 V dc, 10 mA
- RS Stock No.:
- 548-7597
- Mfr. Part No.:
- HFX-3600-034
- Brand:
- CH Products
Bulk discount available
Subtotal (1 unit)*
£273.52
(exc. VAT)
£328.22
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 59 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £273.52 |
| 5 - 9 | £262.57 |
| 10 + | £246.18 |
*price indicative
- RS Stock No.:
- 548-7597
- Mfr. Part No.:
- HFX-3600-034
- Brand:
- CH Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CH Products | |
| Product Type | Hall Effect Joystick | |
| Series | HFX | |
| Number of Axes | 3 | |
| Switch Technology | Hall Effect | |
| IP Rating | IP68, IP65 | |
| Handle Type | Knob | |
| Switch Contact Current | 10 mA | |
| Joystick Travel | 36 ° | |
| Terminal Type | Wire | |
| Mechanical Life | 3000000Cycles | |
| Contact DC Voltage | 5V dc | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand CH Products | ||
Product Type Hall Effect Joystick | ||
Series HFX | ||
Number of Axes 3 | ||
Switch Technology Hall Effect | ||
IP Rating IP68, IP65 | ||
Handle Type Knob | ||
Switch Contact Current 10 mA | ||
Joystick Travel 36 ° | ||
Terminal Type Wire | ||
Mechanical Life 3000000Cycles | ||
Contact DC Voltage 5V dc | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- US
CH Products Joystick Knob
The CH Products 3 way joystick knob has an operating life of 3000000 cycles and contacts an electrical current rating of 10mA and voltage rating of 5VAC. It is Self-centering 3-axes joystick using hall effect non-contacting technology. Long trouble-free life is assured with the latest Hall effect technology, providing a range of analogue signals or custom PWM output options.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP65 rated
IP68 rated
Related links
- CH Products 2-Axis Hall Effect Joystick Lever IP65, IP68 5V dc
- CH Products 3-Axis Joystick Switch Knob 5V dc
- Apem 3-Axis Hall Effect Joystick Button IP65, IP68 4.75V
- APEM 3 Axis-Axis Hall Effect Joystick Knob IP66
- APEM 2 Axis-Axis Hall Effect Joystick Knob IP66
- CH Products 1-Axis Joystick Switch Lever IP67 5V
- CH Products 3-Axis Joystick Switch Knob 5V dc
- CH Products 3-Axis Joystick Switch Knob, Triple Axis Potentiometric