Dickies Navy Work Jacket, XL
- RS Stock No.:
- 326-0205
- Mfr. Part No.:
- WD200 NV XL
- Brand:
- Dickies
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.18
(exc. VAT)
£29.02
(inc. VAT)
- RS Stock No.:
- 326-0205
- Mfr. Part No.:
- WD200 NV XL
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | XL | |
| Clothing Type | Work Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Cotton, Polyester | |
| Hooded | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size XL | ||
Clothing Type Work Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Cotton, Polyester | ||
Hooded No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
