Delta Plus MACH2 Black/Grey, Abrasion Resistant Work Jacket, L

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
138-0690
Mfr. Part No.:
M2VE2NOGT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

L

Clothing Type

Work Jacket

Colour

Black/Grey

Material Properties

Abrasion Resistant

Outer Material

Cotton, Polyester

Hooded

No

Series

MACH2

RoHS Status: Not Applicable

COO (Country of Origin):
VN
Jacket. Elasticated cuffs adjustable with Velcro. 5 pockets including 1 zipped and 1 inside. Twill 65% polyester 35% cotton 245 g/m².

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy