Eaton 2P Pole Isolator Switch - 63A Maximum Current, 37kW Power Rating, IP65

Subtotal (1 unit)*

£142.41

(exc. VAT)

£170.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.41

*price indicative

RS Stock No.:
330-7714
Mfr. Part No.:
207220 T5B-2-8211/I4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2P

Maximum Current

63A

IP Rating

IP65

Power Rating

37kW

Voltage Rating

240 V dc, 690V ac

Electrical Phase

1

Handle Colour

Black

Normal State Configuration

2NO/2NC

Switch Rating

6000V ac

Length

240mm

Width

160mm

Depth

154mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

RoHS Status: Exempt

COO (Country of Origin):
GB

Two or Three-position Rotary Switches


Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting

Note

Switch power/capacity refers to AC23A use at 380-440V

Note

Eaton formerly known as Moeller

Related links