TFBS4650-TR1 Vishay, Infrared Transceiver, SMT, 6.8 x 1.6 x 2.8mm
- RS Stock No.:
- 710-3856
- Mfr. Part No.:
- TFBS4650-TR1
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 710-3856
- Mfr. Part No.:
- TFBS4650-TR1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Number of Pins | 7 | |
| Dimensions | 6.8 x 1.6 x 2.8mm | |
| Height | 2.8mm | |
| Length | 6.8mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Number of Pins 7 | ||
Dimensions 6.8 x 1.6 x 2.8mm | ||
Height 2.8mm | ||
Length 6.8mm | ||
Width 1.6mm | ||
