TSSS2600 Vishay, Infrared Transceiver ±25°, 950 nm, Through Hole 5 mm 3.6 mm 2.2mm

Bulk discount available

Subtotal (1 bag of 5000 units)*

£1,040.00

(exc. VAT)

£1,250.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5000 - 5000£0.208£1,040.00
10000 +£0.194£970.00

*price indicative

RS Stock No.:
279-9633
Distrelec Article No.:
302-42-420
Mfr. Part No.:
TSSS2600
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Infrared Transceiver

Emitter Peak Wavelength

950nm

Packaging

Bulk

Mount Type

Through Hole

Package Type

Leaded

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Width

2.2mm

Standards/Approvals

No

Length

3.6mm

Height

5mm

Emitter Angle of Half Intensity

±25°

Supply Current

100mA

Series

TSSS2600

Automotive Standard

No

COO (Country of Origin):
PH
The Vishay infrared 950 nm emitting diode in GaAs technology, molded in a miniature, clear plastic package with side view lens.

High reliability

High radiant power

High radiant intensity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy