Vishay TSOP57436TT1, 36kHz IR Receiver, 950nm ±75 °, 40m Range, 2.5 V - 5.5V, SMT, 3.95 x 3.95 x 0.8mm
- RS Stock No.:
- 773-0326
- Mfr. Part No.:
- TSOP57436TT1
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 773-0326
- Mfr. Part No.:
- TSOP57436TT1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 36kHz | |
| Maximum Transmission Distance | 40m | |
| Angle of Half Transmission Distance | ±75 ° | |
| Wavelength of Peak Sensitivity | 950nm | |
| Daylight Filter Type | Epoxy Lens Cap | |
| Output Current | 5mA | |
| Components | Photo Detector, Preamplifier | |
| Number of Pins | 8 | |
| Mounting Type | Surface Mount | |
| Dimensions | 3.95 x 3.95 x 0.8mm | |
| Height | 0.8mm | |
| Length | 3.95mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Width | 3.95mm | |
| Supply Voltage Range | 2.5 → 5.5 V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 36kHz | ||
Maximum Transmission Distance 40m | ||
Angle of Half Transmission Distance ±75 ° | ||
Wavelength of Peak Sensitivity 950nm | ||
Daylight Filter Type Epoxy Lens Cap | ||
Output Current 5mA | ||
Components Photo Detector, Preamplifier | ||
Number of Pins 8 | ||
Mounting Type Surface Mount | ||
Dimensions 3.95 x 3.95 x 0.8mm | ||
Height 0.8mm | ||
Length 3.95mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Width 3.95mm | ||
Supply Voltage Range 2.5 → 5.5 V | ||
- COO (Country of Origin):
- PH
