Vishay TSOP34138, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm
- RS Stock No.:
- 708-5045
- Mfr. Part No.:
- TSOP34138
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 708-5045
- Mfr. Part No.:
- TSOP34138
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 45m | |
| Wavelength of Peak Sensitivity | 950nm | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mounting Type | Through Hole | |
| Dimensions | 6 x 5.6 x 6.95mm | |
| Height | 6.95mm | |
| Length | 6mm | |
| Operating Temperature Range | -25 → +85 °C | |
| Width | 5.6mm | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 45m | ||
Wavelength of Peak Sensitivity 950nm | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Dimensions 6 x 5.6 x 6.95mm | ||
Height 6.95mm | ||
Length 6mm | ||
Operating Temperature Range -25 → +85 °C | ||
Width 5.6mm | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
