Vishay, 38 kHz IR Receiver ±45°, 45 m Range 2 V 6V, Lead 6.95 mm 6 mm 3-Pin 6mm
- RS Stock No.:
- 257-6895
- Mfr. Part No.:
- TSOP2438
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 90 units)*
£39.33
(exc. VAT)
£47.16
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,350 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 90 - 90 | £0.437 | £39.33 |
| 180 - 450 | £0.369 | £33.21 |
| 540 - 990 | £0.36 | £32.40 |
| 1080 + | £0.351 | £31.59 |
*price indicative
- RS Stock No.:
- 257-6895
- Mfr. Part No.:
- TSOP2438
- Brand:
- Vishay
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
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 45m | |
| Angle of Half Transmission Distance | ±45° | |
| Packaging | Tube | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Lead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 6.95mm | |
| Standards/Approvals | RoHS, IEC 62474, GADSL, REACH, Halogen Free | |
| Width | 6mm | |
| Maximum Supply Voltage | 6V | |
| Length | 6mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Series | TSOP | |
| Supply Current | 0.45mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 45m | ||
Angle of Half Transmission Distance ±45° | ||
Packaging Tube | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Lead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Height 6.95mm | ||
Standards/Approvals RoHS, IEC 62474, GADSL, REACH, Halogen Free | ||
Width 6mm | ||
Maximum Supply Voltage 6V | ||
Length 6mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Series TSOP | ||
Supply Current 0.45mA | ||
The Vishay IR receiver module is optimized for long burst remote control systems in different environments. The customer can chose between different IC settings (AGC variants), to find the optimum solution for his application. The higher the AGC, the better noise is suppressed, but the lower the code compatibility. The devices contain a PIN diode and a preamplifier assembled on a lead frame. The epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. These components have not been qualified to automotive specifications.
Individual IC settings to reach maximum performance
Immunity against noise (lamps, LCD TV, Wi-Fi)
Low supply current
Photo detector and preamplifier in one package
Supply voltage: 2.0 V to 5.5 V
Related links
- Vishay TSOP2438 45 m Range 2 V 6 V, Lead 6.95 mm 6 mm 3-Pin 6 mm
- Vishay 30 m Range 2 V 6 V, Lead 6.95 mm 6 mm 3-Pin 5.6 mm
- Vishay TSOP14438 30 m Range 2 V 6 V, Lead 6.95 mm 6 mm 3-Pin 5.6 mm
- Vishay 45 m Range -0.3 V 6 V, Surface 6.95 mm Mold 6 mm 3-Pin 5.6 mm
- Vishay 45 m Range 2.5 V 5.5 V, Through Hole 6.95 mm Mold 6 mm 3-Pin 5.6 mm
- Vishay 45 m Range 2.5 V 5.5 V, Through Hole 6.95 mm Mold 6 mm 3-Pin 5.6 mm
- Vishay 45 m Range 2.5 V 5.5 V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6 mm
- Vishay TSOP2138 45 m Range 2.5 V 5.5 V 6.95 mm 6 mm 3-Pin 5.6 mm